Part Details for BAT54A-HE3-08 by Vishay Intertechnologies
Overview of BAT54A-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54A-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2349
|
Newark | Schottky Diode Sot23 |Vishay BAT54A-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
BAT54A-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOT23-HE3 - Tape and Reel (Alt: BAT54A-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0340 / $0.0432 | Buy Now |
DISTI #
78-BAT54A-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode AUTO RoHS: Compliant | 24381 |
|
$0.0330 / $0.3300 | Buy Now |
DISTI #
BAT54A-HE3-08
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
BAT54A-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOT23-HE3 - Tape and Reel (Alt: BAT54A-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0340 / $0.0432 | Buy Now |
DISTI #
BAT54A-HE3-08
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 10 | 2760 |
|
$0.0375 / $0.0803 | Buy Now |
DISTI #
BAT54A-HE3-08
|
Avnet Asia | SCHOTTKY DIODE SOT23-HE3 (Alt: BAT54A-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0948 / $0.1068 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 30V SOT23 | 24000 |
|
RFQ | |
DISTI #
BAT54A-HE3-08
|
EBV Elektronik | SCHOTTKY DIODE SOT23-HE3 (Alt: BAT54A-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 1 Pair Common Anode 200mA 800mV100mA SOT-23 Schottky Barrier Diodes (SBD) ROHS | 1030 |
|
$0.0397 / $0.0687 | Buy Now |
Part Details for BAT54A-HE3-08
BAT54A-HE3-08 CAD Models
BAT54A-HE3-08 Part Data Attributes:
|
BAT54A-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54A-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54A-HE3-08
This table gives cross-reference parts and alternative options found for BAT54A-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-HE3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-08 vs BAT54A-HE3-18 |
BAT54A-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-08 vs BAT54A-G3-08 |
BAT54A-E3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-08 vs BAT54A-E3-18 |
BAT54A-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-08 vs BAT54A-G3-18 |