Part Details for BAT54A-GS18 by Vishay Semiconductors
Overview of BAT54A-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217683
|
RS | Diode, Schottky Barrier, Fast, Vr 30V, If 0.2A, Pkg SOT-23,Vf 0.5V, Cj 10pF, Tj +150C | General Semiconductor / Vishay BAT54A-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0600 | RFQ |
Part Details for BAT54A-GS18
BAT54A-GS18 CAD Models
BAT54A-GS18 Part Data Attributes:
|
BAT54A-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54A-GS18
Vishay Semiconductors
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54A-GS18
This table gives cross-reference parts and alternative options found for BAT54A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54A-GS18 vs BAT54A |
BAT54ATRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54A-GS18 vs BAT54ATRL13 |
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54A-GS18 vs BAT54A-TP-HF |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Bkc Semiconductors Inc | BAT54A-GS18 vs BAT54A |
BAT54AT-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A-GS18 vs BAT54AT-13-F |
BAT54A-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A-GS18 vs BAT54A-13 |
BAT54A-GT1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54A-GS18 vs BAT54A-GT1 |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54A-GS18 vs BAT54ATV |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54A-GS18 vs BAT54A |
BAT54ATA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54A-GS18 vs BAT54ATA |