-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2895
|
Newark | Diode, Schottky, 0.2A, 30V, Sot-23, Diode Configuration:Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAT54A-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
09X2346
|
Newark | Diode, Schottky, 0.2A, 30V, Sot-23, Diode Configuration:Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAT54A-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
BAT54A-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOT23-E3 - Tape and Reel (Alt: BAT54A-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0333 | Buy Now |
DISTI #
78-BAT54A-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode RoHS: Compliant | 12525 |
|
$0.0350 / $0.3100 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, S RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0305 / $0.0331 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, S RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0305 / $0.0331 | Buy Now |
DISTI #
BAT54A-E3-18
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
BAT54A-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOT23-E3 - Tape and Reel (Alt: BAT54A-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0333 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 30V SOT23 | 1320 |
|
RFQ | |
DISTI #
BAT54A-E3-18
|
EBV Elektronik | SCHOTTKY DIODE SOT23-E3 (Alt: BAT54A-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54A-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54A-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAT54A-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-HE3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-18 vs BAT54A-HE3-18 |
BAT54A-HE3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-18 vs BAT54A-HE3-08 |
BAT54A-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-18 vs BAT54A-G3-08 |
BAT54A-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-18 vs BAT54A-G3-18 |