Part Details for BAT54A-7-F by SPC Multicomp
Overview of BAT54A-7-F by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54A-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8457
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: No |Multicomp Pro BAT54A-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16717 |
|
$0.0100 | Buy Now |
DISTI #
73528979
|
Verical | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 5000 Package Multiple: 1 | Americas - 16717 |
|
$0.0135 / $0.0138 | Buy Now |
|
Bristol Electronics | 5850 |
|
RFQ | ||
DISTI #
2306004
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 16717 |
|
$0.0244 / $0.1459 | Buy Now |
DISTI #
2306005
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0163 / $0.0326 | Buy Now |
DISTI #
2306004
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 16717 |
|
$0.0237 / $0.1456 | Buy Now |
Part Details for BAT54A-7-F
BAT54A-7-F CAD Models
BAT54A-7-F Part Data Attributes:
|
BAT54A-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAT54A-7-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |