-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54A - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2169-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91724 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
BAT54A,235
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT54A,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
771-BAT54A235
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54A/SOT23/TO-236AB RoHS: Compliant | 25284 |
|
$0.0140 / $0.1900 | Buy Now |
DISTI #
E02:0323_00682805
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2408 | Europe - 60000 |
|
$0.0121 / $0.0142 | Buy Now |
DISTI #
V79:2366_28604540
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 40000 |
|
$0.0124 / $0.1691 | Buy Now |
DISTI #
V72:2272_06512997
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 Container: Cut Strips | Americas - 1129 |
|
$0.1708 / $0.1720 | Buy Now |
|
Future Electronics | BAT54 Series 0.8 V 200 mA 30 V Reverse Voltage Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 290000Reel |
|
$0.0137 / $0.0153 | Buy Now |
|
Future Electronics | BAT54 Series 0.8 V 200 mA 30 V Reverse Voltage Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0137 / $0.0153 | Buy Now |
DISTI #
48100189
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.0120 / $0.0141 | Buy Now |
DISTI #
70332737
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 477 Package Multiple: 1 Date Code: 2251 | Americas - 40000 |
|
$0.0124 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54A,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54A,235
Nexperia
BAT54A - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AT | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | BAT54A,235 vs BAT54AT |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54A,235 vs BAT54ATV |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54A,235 vs BAT54A |
BAT54A-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A,235 vs BAT54A-13-F |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAT54A,235 vs BAT54A |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54A,235 vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Bkc Semiconductors Inc | BAT54A,235 vs BAT54A |
BAT54A-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAT54A,235 vs BAT54A-TP |
BAT54AT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A,235 vs BAT54AT-7-F |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54A,235 vs BAT54AT |