-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2344
|
Newark | Schottky Diode Sot23 |Vishay BAT54-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
BAT54-HE3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: BAT54-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0298 / $0.0379 | Buy Now |
DISTI #
BAT54-HE3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: BAT54-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0379 | Buy Now |
DISTI #
78-BAT54-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30 Volt AUTO RoHS: Compliant | 67942 |
|
$0.0320 / $0.2600 | Buy Now |
DISTI #
V36:1790_09182065
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2252 | Americas - 30000 |
|
$0.0284 / $0.0340 | Buy Now |
DISTI #
V72:2272_09182065
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1731 Container: Cut Strips | Americas - 11552 |
|
$0.0343 / $0.0416 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 0.2 A SMT Single Small Signal Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0321 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 0.2 A SMT Single Small Signal Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0321 | Buy Now |
DISTI #
77303485
|
Verical | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2252 | Americas - 30000 |
|
$0.0284 / $0.0340 | Buy Now |
DISTI #
25788099
|
Verical | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 863 Package Multiple: 1 Date Code: 1731 | Americas - 11552 |
|
$0.0343 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAT54-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54-HE3-08 vs BAT54-HE3-18 |
BAT54-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54-HE3-08 vs BAT54-E3-08 |
BAT54-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54-HE3-08 vs BAT54-G3-08 |
BAT54-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54-HE3-08 vs BAT54-E3-18 |
BAT54-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54-HE3-08 vs BAT54-G3-18 |