Part Details for BAT54-7-F by SPC Multicomp
Overview of BAT54-7-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8455
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: No |Multicomp Pro BAT54-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26855 |
|
$0.0090 | Buy Now |
DISTI #
65W8456
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Diode Case Style:Sot-23 Rohs Compliant: No |Multicomp Pro BAT54-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76863712
|
Verical | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 5556 Package Multiple: 1 | Americas - 28224 |
|
$0.0118 / $0.0124 | Buy Now |
DISTI #
2306002
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 28224 |
|
$0.0348 / $0.1637 | Buy Now |
DISTI #
2306003
|
element14 Asia-Pacific | 65W8456 RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0156 / $0.0326 | Buy Now |
DISTI #
2306002
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 28224 |
|
$0.0340 / $0.1610 | Buy Now |
DISTI #
2306003
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3, FULL REEL RoHS: Compliant Min Qty: 3000 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$0.0153 / $0.0317 | Buy Now |