Part Details for BAT54-7-F (ALTERNATE: 7384829P) by Diodes Incorporated
Overview of BAT54-7-F (ALTERNATE: 7384829P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54-7-F (ALTERNATE: 7384829P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437617
|
RS | Schottky Diode 200mA 30V 0.32Vf SOT23 | Diodes Inc BAT54-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 |
|
$0.0580 / $0.0830 | Buy Now |