Part Details for BAT15099RE6327HTSA1 by Infineon Technologies AG
Overview of BAT15099RE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BAT15099RE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8764
|
Newark | Schottky Diode, 4V, 0.11A, Sot-143, Diode Configuration:Dual Pair Series, Reverse Voltage:4V, Forward Current:110Ma, Forward Voltage:410Mv, Diode Capacitance:0.29Pf, Diode Case Style:Sot-143, No. Of Pins:4 Pin Rohs Compliant: Yes |Infineon BAT15099RE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 66113 |
|
$0.3060 / $0.3330 | Buy Now |
DISTI #
448-BAT15099RE6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 100MW SOT143-4 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.2959 / $0.9000 | Buy Now |
|
Future Electronics | RF Mixer and Detector Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
|
Future Electronics | RF Mixer and Detector Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
DISTI #
43705212
|
Verical | Schottky RF Diode 4V 0.11A 4-Pin SOT-143 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1839 | Americas - 6290 |
|
$0.3600 / $0.6738 | Buy Now |
|
Quest Components | 17 |
|
$0.4760 / $0.5950 | Buy Now | |
|
Ameya Holding Limited | RF DIODES | 4072 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 4V 110MA SOT-143 | 1920 |
|
RFQ | |
DISTI #
C1S322000173563
|
Chip1Stop | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6290 |
|
$0.2820 / $0.7070 | Buy Now |
|
CHIPMALL.COM LIMITED | This Infineon RF Schottky diode is silicon low barrier N-type device with an integrated guard ring on-chip for over-voltage protection. Its low barrier height, low forward voltage and low junction capacitance make BAT15-099R a suitable choice for mixer functions in applications which frequencies are as high as 12 GHz. For mixers in: Satellite systems Low noise blocks for Ku bands Security systems | 639 |
|
$0.4143 / $0.5352 | Buy Now |
Part Details for BAT15099RE6327HTSA1
BAT15099RE6327HTSA1 CAD Models
BAT15099RE6327HTSA1 Part Data Attributes:
|
BAT15099RE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT15099RE6327HTSA1
Infineon Technologies AG
Mixer Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 4 V | |
Configuration | CROSSOVER RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |