Part Details for BAT15099E6433HTMA1 by Infineon Technologies AG
Overview of BAT15099E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for BAT15099E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4377
|
Newark | Rf Schottky Diode, 4V, 0.11A, Sot-143, Diode Configuration:Dual Isolated, Reverse Voltage:4V, Forward Current:110Ma, Forward Voltage:410Mv, Diode Capacitance:0.35Pf, Diode Case Style:Sot-143, No. Of Pins:4 Pin Rohs Compliant: Yes |Infineon BAT15099E6433HTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 149 |
|
$0.1450 | Buy Now |
DISTI #
448-BAT15099E6433HTMA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 100MW SOT143-4 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1380 In Stock |
|
$0.1996 / $0.6000 | Buy Now |
DISTI #
BAT15099E6433HTMA1
|
Avnet Americas | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAT15099E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 / $0.2555 | Buy Now |
DISTI #
68AC4377
|
Avnet Americas | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4377) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3730 / $0.6760 | Buy Now |
|
Future Electronics | BAT15 Series 4 V 110 mA Anti Parallel Pair SMT RF Schottky Diode - SOT143 RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
69198692
|
Verical | Schottky RF Diode 4V 0.11A 4-Pin SOT-143 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2328 | Americas - 40000 |
|
$0.2572 | Buy Now |
DISTI #
75724372
|
Verical | Schottky RF Diode 4V 0.11A 4-Pin SOT-143 RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2328 | Americas - 10000 |
|
$0.2575 / $0.4088 | Buy Now |
|
Rochester Electronics | BAT15 - RF Mixer and Detector Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 325067 |
|
$0.1980 / $0.2329 | Buy Now |
DISTI #
BAT15099E6433HTMA1
|
Avnet Americas | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAT15099E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 / $0.2555 | Buy Now |
DISTI #
68AC4377
|
Avnet Americas | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4377) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3730 / $0.6760 | Buy Now |
Part Details for BAT15099E6433HTMA1
BAT15099E6433HTMA1 CAD Models
BAT15099E6433HTMA1 Part Data Attributes:
|
BAT15099E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT15099E6433HTMA1
Infineon Technologies AG
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |