Part Details for BAT15099E6327HTSA1 by Infineon Technologies AG
Overview of BAT15099E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BAT15099E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1736
|
Newark | Silicon Carbide Schottky Diode, Dual Isolated, Sot-143 Rohs Compliant: Yes |Infineon BAT15099E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3061 |
|
$0.2680 / $0.6000 | Buy Now |
DISTI #
BAT15099E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 100MW SOT143-4 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4153 In Stock |
|
$0.1996 / $0.6000 | Buy Now |
DISTI #
BAT15099E6327HTSA1
|
Avnet Americas | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAT15099E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 / $0.2555 | Buy Now |
|
Future Electronics | RF DIODES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Future Electronics | RF DIODES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
75724264
|
Verical | Diode RF Schottky 4V 100mW 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2328 | Americas - 3000 |
|
$0.2813 / $0.4013 | Buy Now |
DISTI #
34454971
|
Verical | Diode RF Schottky 4V 100mW 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1930 | Buy Now |
|
Rochester Electronics | BAT15 - RF Mixer and Detector Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 38202 |
|
$0.1980 / $0.2329 | Buy Now |
DISTI #
BAT15099E6327HTSA1
|
Avnet Americas | Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAT15099E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 / $0.2555 | Buy Now |
|
Ameya Holding Limited | Diode: Schottky rectifying, SMD, 4V, 0.11A, SOT143, 100mW | 954 |
|
RFQ |
Part Details for BAT15099E6327HTSA1
BAT15099E6327HTSA1 CAD Models
BAT15099E6327HTSA1 Part Data Attributes:
|
BAT15099E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT15099E6327HTSA1
Infineon Technologies AG
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |