Part Details for BAT1504WH6327XTSA1 by Infineon Technologies AG
Overview of BAT1504WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BAT1504WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1321
|
Newark | Diode, Rf Schottky, 0.35Pf, 4V, Sot-323, Diode Configuration:Single Pair Series, Reverse Voltage:4V, Forward Current:110Ma, Forward Voltage:410Mv, Diode Capacitance:0.35Pf, Diode Case Style:Sot-323, No. Of Pins:3 Pin Rohs Compliant: Yes |Infineon BAT1504WH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11955 |
|
$0.2600 / $0.5820 | Buy Now |
DISTI #
BAT1504WH6327XTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 100MW SOT323-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43063 In Stock |
|
$0.1971 / $0.5900 | Buy Now |
DISTI #
BAT1504WH6327XTSA1
|
Avnet Americas | Diode Schottky 4V 0.11A 3-Pin SOT323 T/R - Tape and Reel (Alt: BAT1504WH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2185 / $0.2498 | Buy Now |
DISTI #
726-BAT1504WH6327XTS
|
Mouser Electronics | Schottky Diodes & Rectifiers RF DIODE RoHS: Compliant | 14793 |
|
$0.1950 / $0.5000 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 4V 110MA SOT323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
69266105
|
Verical | Diode RF Schottky 4V 100mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2318 | Americas - 6930 |
|
$0.2750 / $0.3925 | Buy Now |
DISTI #
77301042
|
Verical | Diode RF Schottky 4V 100mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 6000 |
|
$0.2513 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
BAT1504WH6327XTSA1
|
Avnet Americas | Diode Schottky 4V 0.11A 3-Pin SOT323 T/R - Tape and Reel (Alt: BAT1504WH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2185 / $0.2498 | Buy Now |
DISTI #
BAT1504WH6327XTSA1
|
TME | Diode: Schottky rectifying, SMD, 4V, 0.11A, SOT323, 100mW Min Qty: 3 | 1551 |
|
$0.2030 / $0.3160 | Buy Now |
Part Details for BAT1504WH6327XTSA1
BAT1504WH6327XTSA1 CAD Models
BAT1504WH6327XTSA1 Part Data Attributes:
|
BAT1504WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1504WH6327XTSA1
Infineon Technologies AG
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |