-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1320
|
Newark | Diode, Rf Schottky, 0.35Pf, 4V, Sod-323, Diode Configuration:Single, Reverse Voltage:4V, Forward Current:110Ma, Forward Voltage:410Mv, Diode Capacitance:0.35Pf, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Product Range:Bat15 Series Rohs Compliant: Yes |Infineon BAT1503WE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28195 |
|
$0.2000 / $0.5300 | Buy Now |
DISTI #
BAT1503WE6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 100MW SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39525 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
BAT1503WE6327HTSA1
|
Avnet Americas | Diode Schottky 4V 0.11A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT1503WE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1610 / $0.1840 | Buy Now |
|
Future Electronics | BAT15-03W Series 4 V 110 mA SMT Single Silicon RF Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.1450 / $0.1560 | Buy Now |
|
Future Electronics | BAT15-03W Series 4 V 110 mA SMT Single Silicon RF Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
DISTI #
69264936
|
Verical | Diode RF Schottky 4V 100mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2240 | Americas - 545 |
|
$0.1750 / $0.1963 | Buy Now |
DISTI #
BAT1503WE6327HTSA1
|
Avnet Americas | Diode Schottky 4V 0.11A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT1503WE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1610 / $0.1840 | Buy Now |
DISTI #
BAT1503WE6327HTSA1
|
TME | Diode: Schottky rectifying, SMD, 4V, 0.11A, SOD323, 100mW Min Qty: 3 | 6897 |
|
$0.1860 / $0.2880 | Buy Now |
|
Ameya Holding Limited | Diode: Schottky rectifying, SMD, 4V, 0.11A, SOD323, 100mW | 43 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 4V 100MW SOD323-2 | 14522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT1503WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1503WE6327HTSA1
Infineon Technologies AG
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |