-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-7, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8763
|
Newark | Schottky Diode, 0.11A, Tslp-2-7, Diode Configuration:Single, Reverse Voltage Vr:4V, Forward Current If Max:110Ma, Forward Voltage Vf Max:410Mv, Capacitance Ct:0.2Pf, Diode Case Style:Tslp-2-7, No. Of Pins:2 Pin, Product Range:-, Rohs Compliant: Yes |Infineon BAT1502LRHE6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10692 |
|
$0.4050 / $0.9780 | Buy Now |
DISTI #
BAT1502LRHE6327XTSA1CT-ND
|
DigiKey | RF DIODE SCHOTTKY 4V 100MW TSLP2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12697 In Stock |
|
$0.3530 / $0.9400 | Buy Now |
DISTI #
726-BAT1502LRHE6327X
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 110mA RoHS: Compliant | 15023 |
|
$0.3430 / $0.9300 | Buy Now |
|
Future Electronics | RF Diode Schottky - Single 4V 110mA 100mW PG-TSLP-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
76460416
|
Verical | Schottky RF Diode 4V 0.11A Automotive AEC-Q101 2-Pin TSLP RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2311 | Americas - 60000 |
|
$0.4539 | Buy Now |
DISTI #
58778674
|
Verical | Schottky RF Diode 4V 0.11A Automotive AEC-Q101 2-Pin TSLP RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2012 | Americas - 15058 |
|
$0.4238 / $0.4313 | Buy Now |
|
Rochester Electronics | BAT15 - RF Mixer and Detector Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 174237 |
|
$0.3494 / $0.4111 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 14950 |
|
$0.5981 / $0.8212 | Buy Now |
|
CHIPMALL.COM LIMITED | Infineon RF Schottky Diode is a silicon low barrier N-type of device with an integrated guard ring on-chip for overvoltage protection. Its low barrier height, small forward voltage diode and low junction capacitance, make BAT 15 - 02 LRH a suitable choice for mixer and detector functions in applications whose frequencies are as high as 12 GHz. For mixer and detectors in: LiDAR systems Radar modules and systems | 443 |
|
$0.3688 | Buy Now |
DISTI #
SP000055124
|
EBV Elektronik | Diode Schottky 4V 0.11A 2-Pin TSLP T/R (Alt: SP000055124) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT1502LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1502LRHE6327XTSA1
Infineon Technologies AG
Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-7, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |