-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4375
|
Newark | Rf Schottky Diode, 0.35Pf, 4V, Tslp-2-19, Diode Configuration:Single, Reverse Voltage:4V, Forward Current:110Ma, Forward Voltage:410Mv, Diode Capacitance:0.35Pf, Diode Case Style:Tslp-2-19, No. Of Pins:2 Pin, Product Range:Bat15 Rohs Compliant: Yes |Infineon BAT1502ELE6327XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18753 |
|
$0.2190 / $0.4680 | Buy Now |
DISTI #
BAT1502ELE6327XTMA1CT-ND
|
DigiKey | DIODE SCHOTT 4V 110MA TSLP-2-19 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7872 In Stock |
|
$0.1940 / $0.5900 | Buy Now |
DISTI #
726-BAT1502ELE6327XT
|
Mouser Electronics | Schottky Diodes & Rectifiers RF DIODES RoHS: Compliant | 17073 |
|
$0.2000 / $0.5000 | Buy Now |
DISTI #
E02:0323_08004733
|
Arrow Electronics | Diode RF Schottky 4V 100mW 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2352 | Europe - 15000 |
|
$0.1908 / $0.1927 | Buy Now |
DISTI #
V79:2366_26893407
|
Arrow Electronics | Diode RF Schottky 4V 100mW 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 11701 |
|
$0.1859 / $0.2637 | Buy Now |
DISTI #
V72:2272_06384829
|
Arrow Electronics | Diode RF Schottky 4V 100mW 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 Container: Cut Strips | Americas - 10313 |
|
$0.2663 / $0.2934 | Buy Now |
|
Future Electronics | Diode Schottky 4V 110mA (DC) Surface Mount PG-TSLP-2-19 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
DISTI #
71241984
|
Verical | Diode RF Schottky 4V 100mW 2-Pin TSLP T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2326 | Americas - 15000 |
|
$0.2263 / $0.2650 | Buy Now |
DISTI #
76883105
|
Verical | Diode RF Schottky 4V 100mW 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2352 | Americas - 15000 |
|
$0.1904 / $0.1923 | Buy Now |
DISTI #
62363314
|
Verical | Diode RF Schottky 4V 100mW 2-Pin TSLP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2138 | Americas - 11701 |
|
$0.1859 / $0.2523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT1502ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1502ELE6327XTMA1
Infineon Technologies AG
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.24 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | X BAND | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |