-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9612
|
Newark | Battery Holder, Cr2032/2025, Smd Rohs Compliant: Yes |Te Connectivity BAT-HLD-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$0.4780 / $0.5570 | Buy Now |
DISTI #
BAT-HLD-001-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12585 In Stock |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
712-BAT-HLD-001
|
Mouser Electronics | Coin Cell Battery Holders Linx CR2032 Battery Holder RoHS: Compliant | 52502 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
74509233
|
RS | Battery Holder Coin 2032 SMT Nickel Bulk, LINX Miscellaneous | TE Connectivity BAT-HLD-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 | RFQ |
|
Future Electronics | Battery Holder Coin 2032 SMT Nickel Bulk RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 26918Bulk |
|
$0.3450 / $0.3850 | Buy Now |
|
Future Electronics | Battery Holder Coin 2032 SMT Nickel Bulk RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3450 / $0.3850 | Buy Now |
DISTI #
AMPBAT-HLD-001
|
Heilind Electronics | BATT HLDR COIN 2032 SMT NICKEL BULK | Americas - 375 in Stock |
|
$0.3731 / $0.5284 | Buy Now |
|
Onlinecomponents.com | Battery Holder 2032 2025 SMT Bulk Pack |
5050 In Stock 366500 Factory Stock |
|
$0.2925 / $0.4454 | Buy Now |
DISTI #
BAT-HLD-001
|
TTI | Coin Cell Battery Holders Linx CR2032 Battery Holder Min Qty: 10 Package Multiple: 1 |
Americas - 300 In Stock |
|
$0.4170 / $0.5100 | Buy Now |
DISTI #
AMPBAT-HLD-001
|
Interstate Connecting Components | BATT HLDR COIN 2032 SMT NICKEL BULK | 75 |
|
$0.3731 / $0.5284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy