Part Details for BAT 15-04W H6327 by Infineon Technologies AG
Overview of BAT 15-04W H6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT 15-04W H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAT1504WH6327
|
Mouser Electronics | Schottky Diodes & Rectifiers RF DIODE RoHS: Compliant | 3171 |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
76464068
|
Verical | Diode RF Schottky 4V 100mW 3-Pin SOT-323 T/R Min Qty: 182 Package Multiple: 1 Date Code: 2301 | Americas - 2966 |
|
$0.3901 / $0.4491 | Buy Now |
|
Quest Components | 2372 |
|
$0.4270 / $1.2200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2966 |
|
$0.2440 / $0.4100 | Buy Now |