Part Details for BAT 15-03W E6327 by Infineon Technologies AG
Overview of BAT 15-03W E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT 15-03W E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAT1503WE6327
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 110mA RoHS: Compliant | 15084 |
|
$0.1470 / $0.5000 | Buy Now |
|
Bristol Electronics | 1699 |
|
RFQ | ||
DISTI #
SMC-BAT 15-03W E6327
|
Sensible Micro Corporation | Diode Schottky 4V 110Ma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 985 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |