Part Details for BAS70-05 by SPC Multicomp
Overview of BAS70-05 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0971
|
Newark | Schottky Diode, 0.1A, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Multicomp Pro BAS70-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.0640 / $0.3000 | Buy Now |