Part Details for BAS70-05 by Luguang Electronic Technology Co Ltd
Overview of BAS70-05 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-05
BAS70-05 CAD Models
BAS70-05 Part Data Attributes
|
BAS70-05
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70-05
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOT-23; IF (mA) : 70; VRRM (V) : 70; IFSM (A): 0.1; VF (V) : 1; @IF (A) : 15; IR (µA) TA=25ºC: 10
|
Part Life Cycle Code | Active | |
Part Package Code | SOT-23 | |
Manufacturer Package Code | SOT-23 |