Part Details for BAS70-04215 by Nexperia
Overview of BAS70-04215 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70-04,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Series , 70V, 70 mA, 1 V, 100 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-04,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
BAS70-04,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Series , 70V, 70 mA, 1 V, 100 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-04,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
BAS70-04,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Series , 70V, 70 mA, 1 V, 100 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-04,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
BAS70-04,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Series , 70V, 70 mA, 1 V, 100 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-04,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |