-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8479-1-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46919 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
BAS70-04,235
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS70-04,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
771-BAS70-04235
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-04/SOT23/TO-236AB RoHS: Compliant | 31920 |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
E02:0323_04233122
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2244 | Europe - 150000 |
|
$0.0216 / $0.0250 | Buy Now |
DISTI #
V79:2366_23820022
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 60000 |
|
$0.0206 / $0.1820 | Buy Now |
DISTI #
P40:2555_19664679
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Europe - 40000 |
|
$0.0431 / $0.1850 | Buy Now |
DISTI #
V36:1790_06512931
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2316 | Americas - 30000 |
|
$0.0226 / $0.0262 | Buy Now |
DISTI #
V72:2272_06512931
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 17688 |
|
$0.1838 / $0.1867 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers General-purpose RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0210 / $0.0232 | Buy Now |
DISTI #
65207832
|
Verical | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2244 | Americas - 150000 |
|
$0.0215 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-04,235
Nexperia
BAS70-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |