Part Details for BAS70-04,215 by NXP Semiconductors
Overview of BAS70-04,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Bristol Electronics | 766 |
|
RFQ | ||
|
Bristol Electronics | 776136 |
|
RFQ | ||
|
Quest Components | MIXER DIODE, SILICON, TO-236AB | 3170 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | MIXER DIODE, SILICON, TO-236AB | 16 |
|
$0.1050 | Buy Now |
Part Details for BAS70-04,215
BAS70-04,215 CAD Models
BAS70-04,215 Part Data Attributes:
|
BAS70-04,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-04,215
NXP Semiconductors
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-04,215
This table gives cross-reference parts and alternative options found for BAS70-04,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04E6433 | Mixer Diode, Silicon | Siemens | BAS70-04,215 vs BAS70-04E6433 |
BAS70-04E6327 | Mixer Diode, Silicon | Siemens | BAS70-04,215 vs BAS70-04E6327 |
BAS70-04E6433 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-04,215 vs BAS70-04E6433 |