Part Details for BAS516 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS516 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BAS516
|
Sensible Micro Corporation | Diode Gen Purp 100V 250Ma Sod523 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 50 |
|
$0.0640 | RFQ |
Part Details for BAS516
BAS516 CAD Models
BAS516 Part Data Attributes:
|
BAS516
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS516
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS516
This table gives cross-reference parts and alternative options found for BAS516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD6001PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMPD6001PBFREE#N/A |
BAS316 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS516 vs BAS316 |
1N4448X | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | BAS516 vs 1N4448X |
BAS316 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS516 vs BAS316 |
SMBD914E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | BAS516 vs SMBD914E6327HTSA1 |
BAS316WS | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Surge Components Inc | BAS516 vs BAS316WS |
934070363118 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516 vs 934070363118 |
CMPD6001PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMPD6001PBFREE |
1N4448W | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS516 vs 1N4448W |
BAS316/DLTZ | BAS316 - High-speed switching diodes SOD 2-Pin | Nexperia | BAS516 vs BAS316/DLTZ |