Part Details for BAS516 by Diodes Incorporated
Overview of BAS516 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 12251 |
|
RFQ | ||
DISTI #
BAS516
|
Avnet Asia | Fast Switching Diode 85V 250mA 2-Pin SOD-523 T/R (Alt: BAS516) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0092 / $0.0103 | Buy Now |
Part Details for BAS516
BAS516 CAD Models
BAS516 Part Data Attributes:
|
BAS516
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS516
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS516
This table gives cross-reference parts and alternative options found for BAS516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516 | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516 vs BAS516 |
934055217115 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAS516 vs 934055217115 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516 vs BAS516 |
934055217135 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516 vs 934055217135 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS516 vs BAS516 |
BAS516,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516 vs BAS516,135 |
BAS516,315 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516 vs BAS516,315 |
BAS516,115 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516 vs BAS516,115 |
934055217135 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAS516 vs 934055217135 |
BAS516/G | Rectifier Diode | Nexperia | BAS516 vs BAS516/G |