-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS316 - High-speed switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7370-1-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72040 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
BAS316Z
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS316Z) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-BAS316Z
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS316/SOD323/SOD2 RoHS: Compliant | 106979 |
|
$0.0110 / $0.1400 | Buy Now |
DISTI #
V36:1790_06512865
|
Arrow Electronics | Diode Switching 100V 0.25A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2351 | Americas - 72000 |
|
$0.0084 / $0.0183 | Buy Now |
DISTI #
E02:0323_07554180
|
Arrow Electronics | Diode Switching 100V 0.25A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2343 | Europe - 27000 |
|
$0.0081 / $0.0175 | Buy Now |
DISTI #
V79:2366_28604535
|
Arrow Electronics | Diode Switching 100V 0.25A 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 5908 |
|
$0.0082 / $0.1316 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching High-speed switching diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0108 / $0.0127 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching High-speed switching diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0108 / $0.0127 | Buy Now |
DISTI #
76918838
|
Verical | Diode Switching 100V 0.25A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 72000 |
|
$0.0084 / $0.0183 | Buy Now |
DISTI #
78824332
|
Verical | Diode Switching 100V 0.25A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 27000 |
|
$0.0080 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS316Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS316Z
Nexperia
BAS316 - High-speed switching diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |