Part Details for BAS21W by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BAS21W by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21W
BAS21W CAD Models
BAS21W Part Data Attributes
|
BAS21W
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS21W
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for BAS21W
This table gives cross-reference parts and alternative options found for BAS21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20W-G-N0RB | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAS21W vs BAV20W-G-N0RB |
MMBD1501A-TG-WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Willas Electronic Corp | BAS21W vs MMBD1501A-TG-WS |
BAV20W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | BAS21W vs BAV20W |
BAS20-G3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS21W vs BAS20-G3-18 |
BAV20WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21W vs BAV20WS |
BAV21WTR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21W vs BAV21WTR |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAS21W vs BAV21W |
BAS20H-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS21W vs BAS20H-T1 |
BAX17 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | Unitrode Corp (RETIRED) | BAS21W vs BAX17 |
BAS20-G3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS21W vs BAS20-G3-08 |