Part Details for BAS21W by Galaxy Microelectronics
Overview of BAS21W by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS21W
BAS21W CAD Models
BAS21W Part Data Attributes
|
BAS21W
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS21W
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 200; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 200; TRR Max (NS): 50; Pin: F1; Package: SOT-323
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-323 | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21W
This table gives cross-reference parts and alternative options found for BAS21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W | Rectifier Diode, | Diotec Semiconductor AG | BAS21W vs BAS21W |
BAV21WSHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAS21W vs BAV21WSHE3-TP |
BAV21WSR9G | Rectifier Diode, | Taiwan Semiconductor | BAS21W vs BAV21WSR9G |
BAV21WS | Rectifier Diode, | Surge Components Inc | BAS21W vs BAV21WS |
BAS21HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, | Micro Commercial Components | BAS21W vs BAS21HE3-TP |
BAS21W-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS21W vs BAS21W-Q |
BAS21G | Rectifier Diode, | Galaxy Microelectronics | BAS21W vs BAS21G |
BAS21 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS21W vs BAS21 |