Part Details for BAS21W by Diotec Semiconductor AG
Overview of BAS21W by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAS21WTR-ND
|
DigiKey | SMALL SIGNAL DIODE SOT-323 250V Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.1028 / $0.3602 | Buy Now |
DISTI #
2796-BAS21WTR-ND
|
DigiKey | SMALL SIGNAL DIODE SOT-323 250V Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.0333 | Buy Now |
DISTI #
4878-BAS21W-ND
|
DigiKey | DIODE GEN PURP 200V 0.2A SOT323 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
637-BAS21W
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-323, 250V, 0.2A, 150C RoHS: Compliant | 11160 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
E02:0323_13956177
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2301 | Europe - 81000 |
|
$0.0272 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-323 - 250V - 250V - 0.2A RoHS: Compliant | 33000 Factory Stock |
|
$0.0142 / $0.0228 | Buy Now |
DISTI #
78436915
|
Verical | Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 81000 |
|
$0.0252 | Buy Now |
DISTI #
BAS21W-DIO
|
TME | Diode: switching, SMD, 250V, 0.2A, 50ns, SOT323, Ufmax: 1V, Ifsm: 2.5A Min Qty: 25 | 2500 |
|
$0.0183 / $0.0392 | Buy Now |
|
Master Electronics | Small Signal Diode - SOT-323 - 250V - 250V - 0.2A RoHS: Compliant | 33000 Factory Stock |
|
$0.0142 / $0.0228 | Buy Now |
Part Details for BAS21W
BAS21W CAD Models
BAS21W Part Data Attributes
|
BAS21W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS21W
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-12-05 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS21W
This table gives cross-reference parts and alternative options found for BAS21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21WSHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAS21W vs BAV21WSHE3-TP |
BAV21WSR9G | Rectifier Diode, | Taiwan Semiconductor | BAS21W vs BAV21WSR9G |
BAV21WS | Rectifier Diode, | Surge Components Inc | BAS21W vs BAV21WS |
BAS21HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, | Micro Commercial Components | BAS21W vs BAS21HE3-TP |
BAS21W-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS21W vs BAS21W-Q |
BAS21G | Rectifier Diode, | Galaxy Microelectronics | BAS21W vs BAS21G |
BAS21 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS21W vs BAS21 |