-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4545
|
Newark | Switch Diode, 250V, 200Ma, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAS21HT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30000 |
|
$0.0270 / $0.1260 | Buy Now |
DISTI #
58M3976
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21HT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23027 |
|
$0.0280 / $0.1270 | Buy Now |
DISTI #
67R1277
|
Newark | Switching Diode, 250V, Sod-323, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma Rohs Compliant: Yes |Onsemi BAS21HT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
BAS21HT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
87755 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
BAS21HT1G
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS21HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 105000228000 Factory Stock |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BAS21HT1G
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS21HT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BAS21HT1G
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS21HT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 228000 Factory Stock |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
58M3976
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 58M3976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11809 Partner Stock |
|
$0.0460 / $0.1270 | Buy Now |
DISTI #
863-BAS21HT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 250V RoHS: Compliant | 41928 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
V36:1790_07323528
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Date Code: 2410 | Americas - 234000 |
|
$0.0130 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21HT1G
onsemi
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21HT1 | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | BAS21HT1G vs BAS21HT1 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | BAS21HT1G vs BAV21WS |
BAV21WS-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS21HT1G vs BAV21WS-H |
BAV21WS-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS21HT1G vs BAV21WS-13 |
BAV21WS-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS21HT1G vs BAV21WS-HE3-18 |
BAV21WS-E3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS21HT1G vs BAV21WS-E3-08 |
BAS21HT3 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | BAS21HT1G vs BAS21HT3 |
NSVBAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS21HT1G vs NSVBAS21HT1G |
BAS21WS-TP-HF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS21HT1G vs BAS21WS-TP-HF |
BAV21WS | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BAS21HT1G vs BAV21WS |