-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, SOD-523 2 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4840
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAS16XV2T5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28679 |
|
$0.0420 / $0.2050 | Buy Now |
DISTI #
95AC8092
|
Newark | Leshanbe Switching Diode Rohs Compliant: Yes |Onsemi BAS16XV2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
50M1994
|
Newark | Switch Diode, 75V, 200Ma, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAS16XV2T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
BAS16XV2T5GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
38394 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
BAS16XV2T5G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS16XV2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
BAS16XV2T5G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS16XV2T5G) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-BAS16XV2T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE RoHS: Compliant | 317498 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
V79:2366_28710970
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 56000 |
|
$0.0263 / $0.1581 | Buy Now |
DISTI #
V72:2272_07317613
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 35013 |
|
$0.1597 / $0.1632 | Buy Now |
DISTI #
76443380
|
Verical | Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R Min Qty: 329 Package Multiple: 1 Date Code: 2204 | Americas - 56000 |
|
$0.0263 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16XV2T5G
onsemi
Switching Diode, SOD-523 2 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS16XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAS16XV2T5G | Switching Diode, 8000-REEL, Automotive Qualified | onsemi | BAS16XV2T5G vs SBAS16XV2T5G |
BAS16XV2T1G | Switching Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAS16XV2T5G vs BAS16XV2T1G |