-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4246
|
Newark | Small Signal Diode, Single, 100 V, 150 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAS16XV2T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20747 |
|
$0.0440 / $0.1800 | Buy Now |
DISTI #
10N9380
|
Newark | Switch Diode, 75V, 200Ma, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAS16XV2T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22113 |
|
$0.0240 | Buy Now |
DISTI #
81AC7515
|
Newark | Ss Switching Diode Sod523 Rohs Compliant: Yes |Onsemi BAS16XV2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 1440000 |
|
$0.0180 | Buy Now |
DISTI #
31Y0405
|
Newark | Small Signal Diode, Single, 75 V, 200 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAS16XV2T1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
41K9580
|
Newark | Switch Diode, 75V, 200Ma, Sod-523, Full Reel, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAS16XV2T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
BAS16XV2T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
92531 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
BAS16XV2T1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS16XV2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 1440000 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
BAS16XV2T1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS16XV2T1G) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 570000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
BAS16XV2T1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS16XV2T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
BAS16XV2T1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS16XV2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16XV2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16XV2T1G
onsemi
Switching Diode, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS16XV2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16XV2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAS16XV2T5G | Switching Diode, 8000-REEL, Automotive Qualified | onsemi | BAS16XV2T1G vs SBAS16XV2T5G |
BAS16XV2T5G | Switching Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | BAS16XV2T1G vs BAS16XV2T5G |