Part Details for BAS16WT1G by onsemi
Overview of BAS16WT1G by onsemi
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0498
|
Newark | Switching Diode, 75V, 200Ma, Sc-70, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAS16WT1G Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
31Y0404
|
Newark | Small Signal Diode, Single, 75 V, 200 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAS16WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
BAS16WT1GOSCT-ND
|
DigiKey | DIODE GP 100V 200MA SC70-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
63216 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
BAS16WT1G
|
Avnet Americas | Diode Small Signal Switching 75V 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS16WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0102 / $0.0121 | Buy Now |
DISTI #
V36:1790_07289938
|
Arrow Electronics | Diode Small Signal Switching Si 0.2A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Date Code: 2301 | Americas - 12000 |
|
$0.0099 / $0.0173 | Buy Now |
DISTI #
V72:2272_07289938
|
Arrow Electronics | Diode Small Signal Switching Si 0.2A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1528 |
|
$0.0179 / $0.0739 | Buy Now |
|
Future Electronics | BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0100 / $0.0117 | Buy Now |
|
Future Electronics | BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3 RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0100 / $0.0116 | Buy Now |
DISTI #
78982723
|
Verical | Diode Small Signal Switching Si 0.2A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 12000 |
|
$0.0099 / $0.0173 | Buy Now |
DISTI #
62836316
|
Verical | Diode Small Signal Switching Si 0.2A 3-Pin SC-70 T/R Min Qty: 562 Package Multiple: 1 Date Code: 2230 | Americas - 1528 |
|
$0.0179 / $0.0299 | Buy Now |
Part Details for BAS16WT1G
BAS16WT1G CAD Models
BAS16WT1G Part Data Attributes:
|
BAS16WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16WT1G
onsemi
100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16WT1G
This table gives cross-reference parts and alternative options found for BAS16WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WT1 | 100 V Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAS16WT1G vs BAS16WT1 |
BAS16WT1 | SILICON, SIGNAL DIODE, SC-70, 3 PIN | Motorola Mobility LLC | BAS16WT1G vs BAS16WT1 |