Part Details for BAS16WT1 by onsemi
Overview of BAS16WT1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8972
|
Newark | Rectifier Diode, 75V |Onsemi BAS16WT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 2472 |
|
RFQ | ||
|
Bristol Electronics | 1969 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, SOT-323 | 5460 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-323 | 40 |
|
$0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-323 | 1575 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-323 | 1600 |
|
$0.0522 / $0.1740 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 75V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 548260 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2334 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
4189706
|
Farnell | RECTIFIER DIODE, 75V RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 548260 |
|
$0.0567 | Buy Now |
Part Details for BAS16WT1
BAS16WT1 CAD Models
BAS16WT1 Part Data Attributes:
|
BAS16WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16WT1
onsemi
100 V Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16WT1
This table gives cross-reference parts and alternative options found for BAS16WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WT1G | 100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAS16WT1 vs BAS16WT1G |
BAS16WT1 | SILICON, SIGNAL DIODE, SC-70, 3 PIN | Motorola Mobility LLC | BAS16WT1 vs BAS16WT1 |