Part Details for BAS16WS-HE3-08 by Vishay Intertechnologies
Overview of BAS16WS-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16WS-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2244
|
Newark | Switching Diode Genpurp Sod323 |Vishay BAS16WS-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
BAS16WS-HE3-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS16WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-BAS16WS-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 Volt 0.25 Amp 2.0A IFSM @ 1uS RoHS: Compliant | 7882 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | 75V 250mA Surface Mount Standard Diode, SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 123000Reel |
|
$0.0210 / $0.0239 | Buy Now |
|
Future Electronics | 75V 250mA Surface Mount Standard Diode, SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 117000Reel |
|
$0.0210 / $0.0239 | Buy Now |
DISTI #
79372863
|
Verical | Rectifier Diode Small Signal Switching 100V 0.25A 6ns Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 75000 |
|
$0.0291 / $0.0362 | Buy Now |
DISTI #
BAS16WS-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 75 Volt 0.25 Amp 2.0A IFSM @ 1uS RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
BAS16WS-HE3-08
|
EBV Elektronik | Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323 T/R (Alt: BAS16WS-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 594000 |
|
Buy Now |
Part Details for BAS16WS-HE3-08
BAS16WS-HE3-08 CAD Models
BAS16WS-HE3-08 Part Data Attributes
|
BAS16WS-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS16WS-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16WS-HE3-08
This table gives cross-reference parts and alternative options found for BAS16WS-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WS-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDD4448TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMDD4448TIN/LEAD |
CMAD6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMAD6001TIN/LEAD |
CMOD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMOD4448PBFREE |
CMDD6001TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMDD6001TIN/LEAD#N/A |
BAS316WSRRG | Rectifier Diode, 1 Element, 0.25A, Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAS16WS-HE3-08 vs BAS316WSRRG |
CMHD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMHD4448PBFREE |
CMDD6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMDD6001TIN/LEAD |
CMDD4448TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMDD4448TIN/LEAD#N/A |
BAS316 | Rectifier Diode | Toshiba America Electronic Components | BAS16WS-HE3-08 vs BAS316 |
CMDD6001PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS16WS-HE3-08 vs CMDD6001PBFREE |