-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16W - High-speed switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9673
|
Newark | Small Signal Diode, 100V, 0.175A, Sc-70 Rohs Compliant: Yes |Nexperia BAS16WF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2861 |
|
$0.0430 / $0.2000 | Buy Now |
DISTI #
1727-BAS16WFCT-ND
|
DigiKey | DIODE GEN PURP 100V 175MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19860 In Stock |
|
$0.0129 / $0.1400 | Buy Now |
DISTI #
BAS16WF
|
Avnet Americas | Diode Switching 100V 0.175A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WF) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BAS16WF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16W/SOT323/SC-70 RoHS: Compliant | 9045 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | BAS16 Series 100V 175MA General Purpose High-speed switching diodes - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0134 / $0.0149 | Buy Now |
|
Future Electronics | BAS16 Series 100V 175MA General Purpose High-speed switching diodes - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0134 / $0.0149 | Buy Now |
|
Rochester Electronics | BAS16W - Rectifier Diode, 0.175A, 100V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS16WF
|
TTI | Diodes - General Purpose, Power, Switching BAS16W/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
BAS16WF
|
Avnet Americas | Diode Switching 100V 0.175A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WF) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BAS16WF
|
Avnet Americas | Diode Switching 100V 0.175A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WF) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16WF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16WF
Nexperia
BAS16W - High-speed switching diode@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W | Rectifier Diode, 1 Element, 0.175A, 100V V(RRM), Silicon | Nexperia | BAS16WF vs BAS16W |
BAS16W | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16WF vs BAS16W |
BAS16WT/R | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16WF vs BAS16WT/R |
BAS16WZ | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16WF vs BAS16WZ |
934022380115 | Rectifier Diode, 1 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAS16WF vs 934022380115 |
BAS16W,115 | BAS16 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAS16WF vs BAS16W,115 |
BAS16W,135 | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16WF vs BAS16W,135 |
BAS16W,115 | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16WF vs BAS16W,115 |
BAS16W/A2 | Rectifier Diode | Nexperia | BAS16WF vs BAS16W/A2 |