Part Details for BAS16W-TP by Micro Commercial Components
Overview of BAS16W-TP by Micro Commercial Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16W-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16WTPMSCT-ND
|
DigiKey | DIODE GEN PURP 75V 100MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
49040 In Stock |
|
$0.0162 / $0.1800 | Buy Now |
DISTI #
833-BAS16W-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200mA 75V RoHS: Compliant | 9571 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
E54:1762_08671812
|
Arrow Electronics | Rectifier Diode Switching 75V 0.2A 6ns 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2337 | Europe - 24000 |
|
$0.0146 / $0.0252 | Buy Now |
DISTI #
V72:2272_06828591
|
Arrow Electronics | Rectifier Diode Switching 75V 0.2A 6ns 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 1676 |
|
$0.0293 / $0.1597 | Buy Now |
|
Future Electronics | BAS16W Series 350 mW 75 V 6 ns Surface Mount High Speed Switching Diode -SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
76079915
|
Verical | Rectifier Diode Switching 75V 0.2A 6ns 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 24000 |
|
$0.0146 / $0.0252 | Buy Now |
DISTI #
60651498
|
Verical | Rectifier Diode Switching 75V 0.2A 6ns 2-Pin SOD-123 T/R Min Qty: 382 Package Multiple: 1 Date Code: 2147 | Americas - 1676 |
|
$0.0293 / $0.0495 | Buy Now |
|
Bristol Electronics | 3071 |
|
RFQ | ||
|
Bristol Electronics | 2257 |
|
RFQ | ||
|
Bristol Electronics | 3402 |
|
RFQ |
Part Details for BAS16W-TP
BAS16W-TP CAD Models
BAS16W-TP Part Data Attributes:
|
BAS16W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS16W-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16W-TP
This table gives cross-reference parts and alternative options found for BAS16W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS16W-TP vs BAS16W |