-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16W - High-speed switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6749
|
Newark | Small Signal Diode, 0.175A, 100V, Sot323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:175Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAS16W,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8776 |
|
$0.0080 | Buy Now |
DISTI #
97W1816
|
Newark | Small Signal Diode, 0.175A, 100V, Sot323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:175Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAS16W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
1727-2888-1-ND
|
DigiKey | DIODE GEN PURP 100V 175MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
86755 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
BAS16W,115
|
Avnet Americas | Diode Switching 100V 0.175A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS16W,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 210000 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BAS16W-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16W/SOT323/SC-70 RoHS: Compliant | 33187 |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
E02:0323_00016423
|
Arrow Electronics | Diode Switching 100V 0.175A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2250 | Europe - 849000 |
|
$0.0097 / $0.0117 | Buy Now |
DISTI #
V72:2272_06513585
|
Arrow Electronics | Diode Switching 100V 0.175A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2020 Container: Cut Strips | Americas - 56908 |
|
$0.0115 / $0.1290 | Buy Now |
DISTI #
V36:1790_06513585
|
Arrow Electronics | Diode Switching 100V 0.175A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2324 | Americas - 3000 |
|
$0.0120 / $0.0170 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 891000Reel |
|
$0.0100 / $0.0117 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 78000Reel |
|
$0.0100 / $0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16W,115
Nexperia
BAS16W - High-speed switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-09-12 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W | Rectifier Diode, 1 Element, 0.175A, 100V V(RRM), Silicon | Nexperia | BAS16W,115 vs BAS16W |
BAS16W | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W,115 vs BAS16W |
BAS16WF | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16W,115 vs BAS16WF |
BAS16WT/R | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W,115 vs BAS16WT/R |
BAS16WZ | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16W,115 vs BAS16WZ |
934022380115 | Rectifier Diode, 1 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAS16W,115 vs 934022380115 |
BAS16W,115 | BAS16 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAS16W,115 vs BAS16W,115 |
BAS16W,135 | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W,115 vs BAS16W,135 |
BAS16W/A2 | Rectifier Diode | Nexperia | BAS16W,115 vs BAS16W/A2 |