Part Details for BAS16VY by NXP Semiconductors
Overview of BAS16VY by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 3 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | Rectifier Diode Switching 100V 0.2A 4ns Automotive 6-Pin TSSOP / DIODE ARRAY GP 100V 200MA 6TSSOP | 12700 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-363 | 5337 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Switching 100V 0.2A 4ns Automotive 6-Pin TSSOP / DIODE ARRAY GP 100V 200MA 6TSSOP | 3650000 |
|
$0.0380 / $0.0460 | Buy Now |
Part Details for BAS16VY
BAS16VY CAD Models
BAS16VY Part Data Attributes:
|
BAS16VY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16VY
NXP Semiconductors
DIODE 0.2 A, 100 V, 3 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16VY
This table gives cross-reference parts and alternative options found for BAS16VY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16VY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16VY,115 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAS16VY vs BAS16VY,115 |
BAS16VY,125 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAS16VY vs BAS16VY,125 |
BAS16VY,115 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAS16VY vs BAS16VY,115 |
BAS16VY,135 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAS16VY vs BAS16VY,135 |
BAS16VY,165 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAS16VY vs BAS16VY,165 |
BAS16VY,125 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAS16VY vs BAS16VY,125 |