-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16VY-Q - High-speed switching diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1575
|
Newark | Small Signal Sw Diode, 100V, 0.2A, Tssop Rohs Compliant: Yes |Nexperia BAS16VY-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0890 / $0.3060 | Buy Now |
DISTI #
1727-BAS16VY-QX-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA 6TSSOP Min Qty: 18000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0424 / $0.0530 | Buy Now |
DISTI #
BAS16VY-QX
|
Avnet Americas | Diode High Speed Switching 100V 200mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS16VY-QX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 / $0.0441 | Buy Now |
DISTI #
771-BAS16VY-QX
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16VY-Q/SOT363/SC-88 RoHS: Compliant | 4422 |
|
$0.0410 / $0.3600 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA (DC) Surface Mount Diode Array - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0452 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA (DC) Surface Mount Diode Array - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0454 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
BAS16VY-QX
|
TTI | Diodes - General Purpose, Power, Switching BAS16VY-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0199 / $0.0211 | Buy Now |
DISTI #
BAS16VY-QX
|
Avnet Americas | Diode High Speed Switching 100V 200mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS16VY-QX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 / $0.0441 | Buy Now |
DISTI #
BAS16VY-QX
|
Avnet Americas | Diode High Speed Switching 100V 200mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS16VY-QX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 / $0.0441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16VY-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16VY-QX
Nexperia
BAS16VY-Q - High-speed switching diode@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |