Part Details for BAS16VVQ-7 by Diodes Incorporated
Overview of BAS16VVQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16VVQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS16VVQ-7TR-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT563 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 / $0.1059 | Buy Now |
DISTI #
BAS16VVQ-7
|
Avnet Americas | Fast Switching Diode SOT563 T&R 3K - Tape and Reel (Alt: BAS16VVQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 600048000 Factory Stock |
|
$0.0592 | Buy Now |
DISTI #
621-BAS16VVQ-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT563 T&R 3K RoHS: Compliant | 2965 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
BAS16VVQ-7
|
Avnet Americas | Fast Switching Diode SOT563 T&R 3K - Tape and Reel (Alt: BAS16VVQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 600048000 Factory Stock |
|
$0.0592 | Buy Now |
DISTI #
BAS16VVQ-7
|
Avnet Americas | Fast Switching Diode SOT563 T&R 3K - Tape and Reel (Alt: BAS16VVQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 600048000 Factory Stock |
|
$0.0592 | Buy Now |
DISTI #
BAS16VVQ-7
|
Avnet Silica | Fast Switching Diode SOT563 T&R 3K (Alt: BAS16VVQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1033 | Buy Now |