-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6040
|
Newark | Ss Diode, 100V, 0.2A, Sot-563-6 Rohs Compliant: Yes |Diodes Inc. BAS16VV-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1280 / $0.4810 | Buy Now |
DISTI #
BAS16VV-7DICT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6700 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
BAS16VV-7
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16VV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-BAS16VV-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1.5pF 4ns Switching 100V Diode Array RoHS: Compliant | 5257 |
|
$0.0790 / $0.4500 | Buy Now |
|
Future Electronics | BAS16VV Series Triple 100 V Surface Mount Switching Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 147000Reel |
|
$0.0708 / $0.0791 | Buy Now |
DISTI #
BAS16VV-7
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16VV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
BAS16VV-7
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16VV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
DSGL6366
|
Rutronik | SI-DIODE 0,2A 100V SOT563 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 417000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0756 / $0.0897 | Buy Now |
DISTI #
BAS16VV-7
|
Avnet Silica | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R (Alt: BAS16VV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 100V 200MA SOT563 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy