-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6039
|
Newark | Ss Diode, 75V, 0.3A, Sot-563-6 Rohs Compliant: Yes |Diodes Inc. BAS16V-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1000 / $0.4140 | Buy Now |
DISTI #
BAS16VDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10491 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
BAS16V-7
|
Avnet Americas | Diode Switching 75V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 396000 Factory Stock |
|
$0.0365 / $0.0431 | Buy Now |
DISTI #
621-BAS16V
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 150mW RoHS: Compliant | 3669 |
|
$0.0570 / $0.3800 | Buy Now |
DISTI #
E02:0323_01115838
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 6-Pin SOT-563 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2322 | Europe - 48000 |
|
$0.0449 / $0.0625 | Buy Now |
DISTI #
V72:2272_06692039
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 396 |
|
$0.0687 / $0.2445 | Buy Now |
DISTI #
V79:2366_18322307
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1840 | Americas - 39 |
|
$0.0290 | Buy Now |
DISTI #
70551096
|
RS | 200mA 75V Dual Switching Diode SOT-563 | Diodes Inc BAS16V-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1260 | RFQ |
|
Future Electronics | BAS16V series 75 V 0.2 A Dual Surface Mount Switching Diode - SOT-563-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0487 / $0.0549 | Buy Now |
|
Bristol Electronics | 976 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy