-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6038
|
Newark | Ss Diode, 75V, 0.3A, Sot-363-6 Rohs Compliant: Yes |Diodes Inc. BAS16TWQ-13R-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8570 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
BAS16TWQ-13R-FDICT-ND
|
DigiKey | DIODE ARRAY GP 100V 150MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44159 In Stock |
|
$0.0432 / $0.3600 | Buy Now |
DISTI #
BAS16TWQ-13R-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16TWQ-13R-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0358 / $0.0423 | Buy Now |
DISTI #
621-BAS16TWQ-13R-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode Array 100Vrm 71Vrms RoHS: Compliant | 41083 |
|
$0.0470 / $0.3600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode Array 100Vrm 71V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0357 / $0.0388 | Buy Now |
DISTI #
BAS16TWQ-13R-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16TWQ-13R-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0358 / $0.0423 | Buy Now |
|
Ameya Holding Limited | DIODE FS 100V 150MA SOT363 | 10000 |
|
RFQ | |
DISTI #
BAS16TWQ-13R-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16TWQ-13R-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0358 / $0.0423 | Buy Now |
DISTI #
DSGL6804
|
Rutronik | Fast Switching Diode SOT363 T&R 10K RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 380000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0514 / $0.0610 | Buy Now |
DISTI #
BAS16TWQ-13R-F
|
Avnet Silica | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R (Alt: BAS16TWQ-13R-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy