Part Details for BAS16TW-AU_R1_000A1 by PanJit Group
Overview of BAS16TW-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16TW-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BAS16TW-AU_R1_000A1CT-ND
|
DigiKey | DIODE ARRAY GP 100V 150MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2655 In Stock |
|
$0.0378 / $0.3800 | Buy Now |
|
Ozdisan Elektronik | DIODE SWITCH TRIPLE SERIES 150mA 100V SOT363 SMT | 0 |
|
$0.0536 / $0.0654 | RFQ |