Part Details for BAS16T116 by ROHM Semiconductor
Overview of BAS16T116 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.1 A, SILICON, SIGNAL DIODE | 3464 |
|
$0.0150 / $0.1500 | Buy Now |
|
ComSIT USA | ULTRA HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon RoHS: Not Compliant | Europe - 9000 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | DIO 80V BAS16T116 SOT 23 3P | 3097 |
|
RFQ |
Part Details for BAS16T116
BAS16T116 CAD Models
BAS16T116 Part Data Attributes:
|
BAS16T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS16T116
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16T116
This table gives cross-reference parts and alternative options found for BAS16T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16T116 vs BAS16-AU_R1_000A1 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16T116 vs BAS16 |
BAS16_R2_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16T116 vs BAS16_R2_00001 |
MMBD914-7 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16T116 vs MMBD914-7 |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16T116 vs BAS16-13-F |
MMBD4148-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16T116 vs MMBD4148-7-F |
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16T116 vs BAS16LT1 |
BAS16_R1_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16T116 vs BAS16_R1_00001 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Microsemi Corporation | BAS16T116 vs BAS16 |
BAS16_D87Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | onsemi | BAS16T116 vs BAS16_D87Z |