-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6036
|
Newark | Ss Diode, 85V, 0.155A, Sot-523, Single Rohs Compliant: Yes |Diodes Inc. BAS16T-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.0870 / $0.4830 | Buy Now |
DISTI #
BAS16T-7FDICT-ND
|
DigiKey | DIODE GEN PURP 85V 75MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
6466 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BAS16T-7-F
|
Avnet Americas | Diode Switching 85V 0.155A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS16T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 279000 Factory Stock |
|
$0.0267 / $0.0315 | Buy Now |
DISTI #
621-BAS16T-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 150MW 85V RoHS: Compliant | 2927 |
|
$0.0600 / $0.4600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 150MW 85V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0541 / $0.0614 | Buy Now |
DISTI #
BAS16T-7-F
|
Avnet Americas | Diode Switching 85V 0.155A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS16T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 279000 Factory Stock |
|
$0.0267 / $0.0315 | Buy Now |
DISTI #
BAS16T-7-F
|
Avnet Americas | Diode Switching 85V 0.155A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS16T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 279000 Factory Stock |
|
$0.0267 / $0.0315 | Buy Now |
DISTI #
BAS16T-7-F
|
Avnet Silica | Diode Switching 85V 0.155A 3-Pin SOT-523 T/R (Alt: BAS16T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 249000 |
|
Buy Now | |
|
Chip1Cloud | DIODE GP 85V 75MA SOT523 | 30000 |
|
RFQ | |
DISTI #
3945013
|
element14 Asia-Pacific | SS DIODE, 85V, 0.155A, SOT-523, SINGLE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2500 |
|
$0.0680 / $0.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy