Part Details for BAS16T,115 by NXP Semiconductors
Overview of BAS16T,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16T,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAS16 - Rectifier Diode, 0.155A, 85V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3121 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAS16T,115
BAS16T,115 CAD Models
BAS16T,115 Part Data Attributes:
|
BAS16T,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16T,115
NXP Semiconductors
BAS16 series - High-speed switching diodes SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SMD, EMT3, SC-75, SMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.17 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16T,115
This table gives cross-reference parts and alternative options found for BAS16T,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16T,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16T,115 | BAS16 series - High-speed switching diodes@en-us SC-75 3-Pin | Nexperia | BAS16T,115 vs BAS16T,115 |
BAS16T-7-F | Rectifier Diode, 1 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16T,115 vs BAS16T-7-F |
BAS16T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS16T,115 vs BAS16T-TP-HF |
BAS16T | 0.155A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-75, 3 PIN | NXP Semiconductors | BAS16T,115 vs BAS16T |
BAS16T-13 | Rectifier Diode, 1 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAS16T,115 vs BAS16T-13 |
BAS16T-7 | Rectifier Diode, 1 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAS16T,115 vs BAS16T-7 |
BAS16TT/R | 0.155A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, EMT3, SC-75, SMPAK-3 | NXP Semiconductors | BAS16T,115 vs BAS16TT/R |