-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8970
|
Newark | Diode, Ultrafast Recovery, 150Ma, 85V, S |Onsemi BAS16SL Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-BAS16SL-488-ND
|
DigiKey | DIODE GEN PURP 85V 150MA SOD923F Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2642700 In Stock |
|
$0.0600 | Buy Now |
|
Bristol Electronics | 4898 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, 0.15A, 85V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2642700 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
SMC-BAS16SL
|
Sensible Micro Corporation | Dio Ss 85V 150Ma Sod-923 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 189 |
|
$0.0599 / $0.0645 | RFQ |
DISTI #
4190234
|
Farnell | SMALL SIGNAL DIODE, 85V, 0.15A, SOD-923F RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 2642700 |
|
$0.0615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16SL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16SL
onsemi
Small Signal Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | THIN, 2 PIN | |
Manufacturer Package Code | 514AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.227 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |