Part Details for BAS16SH6327XTSA1 by Infineon Technologies AG
Overview of BAS16SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0010
|
Newark | Diode, Small Sgnl, 80V, Sot363, Diode Configuration:Triple Isolated, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Infineon BAS16SH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14970 |
|
$0.1380 / $0.4300 | Buy Now |
DISTI #
BAS16SH6327XTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53445 In Stock |
|
$0.0872 / $0.4000 | Buy Now |
DISTI #
BAS16SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16SH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0626 / $0.0715 | Buy Now |
DISTI #
726-BAS16SH6327XTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIGITAL TRANSISTOR RoHS: Compliant | 87820 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
E02:0323_00822535
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2317 | Europe - 12000 |
|
$0.0602 / $0.0664 | Buy Now |
DISTI #
V79:2366_28364536
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 6000 |
|
$4.9280 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0593 / $0.0662 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0593 / $0.0662 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0593 / $0.0662 | Buy Now |
DISTI #
79005561
|
Verical | Diode Switching Si 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2315 | Americas - 45000 |
|
$0.0720 | Buy Now |
Part Details for BAS16SH6327XTSA1
BAS16SH6327XTSA1 CAD Models
BAS16SH6327XTSA1 Part Data Attributes:
|
BAS16SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16SH6327XTSA1
Infineon Technologies AG
Rectifier Diode, 3 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |